Parametric Equivalent

ECQ-E1106JFA | |
|---|---|
DigiKey Part Number | 10-ECQ-E1106JFA-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E1106JFA |
Description | CAP FILM 10UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.453" W (26.00mm x 11.50mm) |
Part Status Active | Height - Seated (Max) 0.886" (22.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 100V | Applications General Purpose |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E1106JF | Panasonic Industry | 303 | P14629-ND | 3,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,57368 € | 1.573,68 € |
| Unit Price without VAT: | 1,57368 € |
|---|---|
| Unit Price with VAT: | 1,87268 € |


