Similar
Similar

ECQ-E1104KZ | |
|---|---|
DigiKey Part Number | E1104-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E1104KZ |
Description | CAP FILM 0.1UF 10% 100VDC RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.472" L x 0.157" W (12.00mm x 4.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.335" (8.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E2104KF | Panasonic Industry | 0 | EF2104-ND | 0,33000 € | Similar |
| B32521C1104K000 | TDK | 478 | 495-4167-ND | 0,41000 € | Similar |



