
ECQ-E1104KF9 | |
|---|---|
DigiKey Part Number | ECQ-E1104KF9-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E1104KF9 |
Description | CAP FILM 0.1UF 10% 100VDC RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Obsolete | Termination PC Pins |
Capacitance | Applications General Purpose |
Tolerance ±10% | Base Product Number |
Voltage Rating - DC 100V |

