
ECQ-E1104JF3 | |
|---|---|
DigiKey Part Number | ECQ-E1104JF3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E1104JF3 |
Description | CAP FILM 0.1UF 5% 100VDC RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 100V Polyester, Metallized Radial |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |

