ECQ-E1103KF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 5.705
Unit Price: 0,23000 €
Datasheet
10000 pF Film Capacitor 100V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-E1103KF

DigiKey Part Number
EF1103-ND
Manufacturer
Manufacturer Product Number
ECQ-E1103KF
Description
CAP FILM 10000PF 10% 100VDC RAD
Customer Reference
Detailed Description
10000 pF Film Capacitor 100V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.307" L x 0.181" W (7.80mm x 4.60mm)
Height - Seated (Max)
0.343" (8.70mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes