Upgrade

ECQ-E10683RKF | |
|---|---|
DigiKey Part Number | ECQ-E10683RKF-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E10683RKF |
Description | CAP FILM 0.068UF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 1000V (1kV) Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E10683RKF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.827" L x 0.335" W (21.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.906" (23.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E10683RJF | Panasonic Industry | 0 | ECQ-E10683RJF-ND | 0,64878 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,54708 € | 218,83 € |
| Unit Price without VAT: | 0,54708 € |
|---|---|
| Unit Price with VAT: | 0,65103 € |


