Upgrade

ECQ-E10563RKF | |
|---|---|
DigiKey Part Number | ECQ-E10563RKF-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E10563RKF |
Description | CAP FILM 0.056UF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 1000V (1kV) Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E10563RKF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.827" L x 0.295" W (21.00mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.866" (22.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E10563RJF | Panasonic Industry | 0 | ECQ-E10563RJF-ND | 0,65913 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,55630 € | 222,52 € |
| Unit Price without VAT: | 0,55630 € |
|---|---|
| Unit Price with VAT: | 0,66200 € |


