
ECQ-E10563JFB | |
|---|---|
DigiKey Part Number | ECQ-E10563JFB-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E10563JFB |
Description | CAP FILM 0.056UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 1000V (1kV) Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E10563JFB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.827" L x 0.295" W (21.00mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.866" (22.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.492" (12.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53588 € | 535,88 € |
| Unit Price without VAT: | 0,53588 € |
|---|---|
| Unit Price with VAT: | 0,63770 € |

