
ECQ-E10473RJF | |
|---|---|
DigiKey Part Number | ECQ-E10473RJF-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E10473RJF |
Description | CAP FILM 0.047UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 1000V (1kV) Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E10473RJF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.827" L x 0.295" W (21.00mm x 7.50mm) | |
Height - Seated (Max) | 0.807" (20.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,56330 € | 225,32 € |
| Unit Price without VAT: | 0,56330 € |
|---|---|
| Unit Price with VAT: | 0,67033 € |

