
ECQ-E10472KF | |
|---|---|
DigiKey Part Number | ECQ-E10472KF-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E10472KF |
Description | CAP FILM 4700PF 10% 1KVDC RADIAL |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 1000V (1kV) Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E10472KF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.610" L x 0.276" W (15.50mm x 7.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.532" (13.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.492" (12.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications General Purpose |
Dielectric Material | Base Product Number |

