Upgrade

ECQ-E10393KFB | |
|---|---|
DigiKey Part Number | ECQ-E10393KFB-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E10393KFB |
Description | CAP FILM 0.039UF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 1000V (1kV) Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E10393KFB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.827" L x 0.276" W (21.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.768" (19.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.492" (12.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E10393JFB | Panasonic Industry | 0 | ECQ-E10393JFB-ND | 0,43921 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36062 € | 360,62 € |
| Unit Price without VAT: | 0,36062 € |
|---|---|
| Unit Price with VAT: | 0,42914 € |


