
ECQ-E10333RJF | |
|---|---|
DigiKey Part Number | ECQ-E10333RJF-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E10333RJF |
Description | CAP FILM 0.033UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 1000V (1kV) Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E10333RJF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.827" L x 0.256" W (21.00mm x 6.50mm) |
Part Status Active | Height - Seated (Max) 0.748" (19.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53254 € | 266,27 € |
| Unit Price without VAT: | 0,53254 € |
|---|---|
| Unit Price with VAT: | 0,63372 € |

