ECQ-E10332JFB is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,67506 €
Datasheet

Similar


TDK
In Stock: 364
Unit Price: 0,47000 €
Datasheet
3300 pF Film Capacitor 1000V (1kV) Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-E10332JFB

DigiKey Part Number
ECQ-E10332JFB-ND
Manufacturer
Manufacturer Product Number
ECQ-E10332JFB
Description
CAP FILM 3300PF 5% 1KVDC RADIAL
Customer Reference
Detailed Description
3300 pF Film Capacitor 1000V (1kV) Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-E10332JFB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.610" L x 0.236" W (15.50mm x 6.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes