
ECQ-E10223KE | |
|---|---|
DigiKey Part Number | ECQ-E10223KE-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E10223KE |
Description | CAP FILM 0.022UF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 125V 1000V (1kV) Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E10223KE Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.610" L x 0.295" W (15.50mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.492" (12.50mm) |
Voltage Rating - AC 125V | Applications General Purpose |
Voltage Rating - DC 1000V (1kV) | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30177 € | 301,77 € |
| Unit Price without VAT: | 0,30177 € |
|---|---|
| Unit Price with VAT: | 0,35911 € |

