Upgrade
Similar

ECQ-E10154KF | |
|---|---|
DigiKey Part Number | ECQ-E10154KF-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E10154KF |
Description | CAP FILM 0.15UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 1000V (1kV) Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E10154KF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.846" (21.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E10154JF | Panasonic Industry | 0 | ECQ-E10154JF-ND | 0,64903 € | Upgrade |
| B32653A0154K000 | TDK | 2.254 | 495-76823-ND | 1,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53081 € | 530,81 € |
| Unit Price without VAT: | 0,53081 € |
|---|---|
| Unit Price with VAT: | 0,63166 € |



