0.12 µF Film Capacitor 1000V (1kV) Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-E10124JFB

DigiKey Part Number
ECQ-E10124JFB-ND
Manufacturer
Manufacturer Product Number
ECQ-E10124JFB
Description
CAP FILM 0.12UF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
0.12 µF Film Capacitor 1000V (1kV) Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-E10124JFB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.024" L x 0.354" W (26.00mm x 9.00mm)
Height - Seated (Max)
0.925" (23.50mm)
Termination
PC Pins
Lead Spacing
0.689" (17.50mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,61669 €616,69 €
Manufacturers Standard Package
Unit Price without VAT:0,61669 €
Unit Price with VAT:0,73386 €