
ECQ-E10104KF | |
|---|---|
DigiKey Part Number | 10-ECQ-E10104KF-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E10104KF |
Description | CAP FILM 0.1UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 1000V (1kV) Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E10104KF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.827" L x 0.394" W (21.00mm x 10.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.689" (17.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,76300 € | 7,63 € |
| 50 | 0,60380 € | 30,19 € |
| 100 | 0,55470 € | 55,47 € |
| 500 | 0,47158 € | 235,79 € |
| 1.000 | 0,44589 € | 445,89 € |
| 3.000 | 0,41414 € | 1.242,42 € |
| 5.000 | 0,40240 € | 2.012,00 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

