
ECQ-E10104JF | |
|---|---|
DigiKey Part Number | ECQ-E10104JF-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E10104JF |
Description | CAP FILM 0.1UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 1000V (1kV) Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E10104JF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.827" L x 0.394" W (21.00mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.827" (21.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.689" (17.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,90800 € | 9,08 € |
| 50 | 0,72520 € | 36,26 € |
| 100 | 0,66860 € | 66,86 € |
| 500 | 0,57314 € | 286,57 € |
| 1.000 | 0,54362 € | 543,62 € |
| 3.000 | 0,50712 € | 1.521,36 € |
| 5.000 | 0,49362 € | 2.468,10 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

