Direct
Upgrade
Upgrade

ECQ-E10103KF | |
|---|---|
DigiKey Part Number | 10-ECQ-E10103KF-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E10103KF |
Description | CAP FILM 10000PF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 1000V (1kV) Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E10103KF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.610" L x 0.276" W (15.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.492" (12.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E10103KFB | Panasonic Industry | 0 | ECQ-E10103KFB-ND | 0,30111 € | Direct |
| ECQ-E10103JF | Panasonic Industry | 0 | ECQ-E10103JF-ND | 0,35993 € | Upgrade |
| DME10S1K-F | Cornell Dubilier Knowles | 10.688 | 338-3204-ND | 1,35000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,53800 € | 5,38 € |
| 50 | 0,41800 € | 20,90 € |
| 100 | 0,38110 € | 38,11 € |
| 500 | 0,31872 € | 159,36 € |
| 1.000 | 0,29944 € | 299,44 € |
| 3.000 | 0,27562 € | 826,86 € |
| 5.000 | 0,26680 € | 1.334,00 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |



