
ECQ-E10102KFB | |
|---|---|
DigiKey Part Number | ECQ-E10102KFB-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E10102KFB |
Description | CAP FILM 1000PF 10% 1KVDC RADIAL |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 1000V (1kV) Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E10102KFB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.610" L x 0.236" W (15.50mm x 6.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications General Purpose |
Dielectric Material | Base Product Number |

