Similar
Similar
Similar

ECQ-B2683JF | |
|---|---|
DigiKey Part Number | P4559A-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-B2683JF |
Description | CAP FILM 0.068UF 5% 200VDC RAD |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 200V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-B2683JF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.630" L x 0.217" W (16.00mm x 5.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.571" (14.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.492" (12.50mm) |
Voltage Rating - DC 200V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E2683JF | Panasonic Industry | 1.478 | P14610-ND | 0,41000 € | Similar |
| 168683J250F-F | Cornell Dubilier Knowles | 0 | 168683J250F-F-ND | 0,62432 € | Similar |
| B32529C3683J000 | TDK | 936 | 495-1192-ND | 0,45000 € | Similar |




