Similar
Similar

ECQ-B2472JF | |
|---|---|
DigiKey Part Number | P4545A-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-B2472JF |
Description | CAP FILM 4700PF 5% 200VDC RADIAL |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 200V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-B2472JF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.433" L x 0.177" W (11.00mm x 4.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.374" (9.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 200V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 168472J250A-F | Cornell Dubilier Knowles | 0 | 168472J250A-F-ND | 0,62008 € | Similar |
| B32529C3472J000 | TDK | 829 | 495-1178-ND | 0,27000 € | Similar |



