Similar

ECQ-B2272JF | |
|---|---|
DigiKey Part Number | P4542A-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-B2272JF |
Description | CAP FILM 2700PF 5% 200VDC RADIAL |
Customer Reference | |
Detailed Description | 2700 pF Film Capacitor 200V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-B2272JF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.335" L x 0.177" W (8.50mm x 4.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 200V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E6272JF | Panasonic Industry | 4 | 10-ECQ-E6272JF-ND | 0,46000 € | Similar |


