Similar

ECQ-B2124JF | |
|---|---|
DigiKey Part Number | P4562A-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-B2124JF |
Description | CAP FILM 0.12UF 5% 200VDC RADIAL |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 200V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-B2124JF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.748" L x 0.256" W (19.00mm x 6.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.669" (17.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 200V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E2124JF | Panasonic Industry | 275 | P14607-ND | 0,43000 € | Similar |


