Similar

ECQ-B2123JF | |
|---|---|
DigiKey Part Number | P4550A-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-B2123JF |
Description | CAP FILM 0.012UF 5% 200VDC RAD |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 200V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-B2123JF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.433" L x 0.197" W (11.00mm x 5.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.453" (11.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 200V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E2123JF | Panasonic Industry | 318 | P14619-ND | 0,36000 € | Similar |


