
ECQ-B2122JF | |
|---|---|
DigiKey Part Number | P4538A-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-B2122JF |
Description | CAP FILM 1200PF 5% 200VDC RADIAL |
Customer Reference | |
Detailed Description | 1200 pF Film Capacitor 200V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-B2122JF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.335" L x 0.157" W (8.50mm x 4.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.335" (8.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 200V | Applications General Purpose |
Dielectric Material | Base Product Number |

