Similar

ECQ-B1H822JF | |
|---|---|
DigiKey Part Number | P4562-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-B1H822JF |
Description | CAP FILM 8200PF 5% 50VDC RADIAL |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 50V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-B1H822JF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.276" L x 0.118" W (7.00mm x 3.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.276" (7.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 50V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 185822J100RAA-F | Cornell Dubilier Knowles | 0 | 185822J100RAA-F-ND | 0,54092 € | Similar |


