Similar
Similar

ECQ-B1H683JF3 | |
|---|---|
DigiKey Part Number | P4591TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-B1H683JF3 |
Description | CAP FILM 0.068UF 5% 50VDC RADIAL |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 50V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-B1H683JF3 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.315" L x 0.169" W (8.00mm x 4.30mm) |
Part Status Obsolete | Height - Seated (Max) 0.374" (9.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 50V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1H683JX9 | Panasonic Industry | 3.967 | PCF1559CT-ND | 1,11000 € | Similar |
| QYX1H683KTP3TA | Nichicon | 127 | 493-14709-1-ND | 0,46000 € | Similar |



