Similar

ECQ-B1H563JF3 | |
|---|---|
DigiKey Part Number | P4590TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-B1H563JF3 |
Description | CAP FILM 0.056UF 5% 50VDC RADIAL |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 50V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-B1H563JF3 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.315" L x 0.169" W (8.00mm x 4.30mm) |
Part Status Obsolete | Height - Seated (Max) 0.335" (8.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 50V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1H563JX9 | Panasonic Industry | 3.522 | PCF1558CT-ND | 1,16000 € | Similar |


