Similar

ECQ-B1H273JF | |
|---|---|
DigiKey Part Number | P4587-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-B1H273JF |
Description | CAP FILM 0.027UF 5% 50VDC RADIAL |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 50V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-B1H273JF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.295" L x 0.138" W (7.50mm x 3.50mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |


