ECQ-B1H124JF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 5.443
Unit Price: 1,21000 €
Datasheet
0.12 µF Film Capacitor 50V Polyester Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-B1H124JF

DigiKey Part Number
P4594-ND
Manufacturer
Manufacturer Product Number
ECQ-B1H124JF
Description
CAP FILM 0.12UF 5% 50VDC RADIAL
Customer Reference
Detailed Description
0.12 µF Film Capacitor 50V Polyester Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-B1H124JF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.433" L x 0.197" W (11.00mm x 5.00mm)
Part Status
Obsolete
Height - Seated (Max)
0.413" (10.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
50V
Applications
General Purpose
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECH-U1H124JX9Panasonic Industry5.443PCF1562CT-ND1,21000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes