ECQ-B1H122JF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 408
Unit Price: 0,48000 €
Datasheet
1200 pF Film Capacitor 50V Polyester Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-B1H122JF

DigiKey Part Number
P4552-ND
Manufacturer
Manufacturer Product Number
ECQ-B1H122JF
Description
CAP FILM 1200PF 5% 50VDC RADIAL
Customer Reference
Detailed Description
1200 pF Film Capacitor 50V Polyester Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-B1H122JF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.276" L x 0.118" W (7.00mm x 3.00mm)
Part Status
Obsolete
Height - Seated (Max)
0.276" (7.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
50V
Applications
General Purpose
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECH-U1H122JX5Panasonic Industry408PCF1329CT-ND0,48000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types