ECQ-B1822JF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,51811 €
Datasheet
8200 pF Film Capacitor 100V Polyester Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-B1822JF

DigiKey Part Number
P4796-ND
Manufacturer
Manufacturer Product Number
ECQ-B1822JF
Description
CAP FILM 8200PF 5% 100VDC RADIAL
Customer Reference
Detailed Description
8200 pF Film Capacitor 100V Polyester Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-B1822JF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.283" L x 0.126" W (7.20mm x 3.20mm)
Part Status
Obsolete
Height - Seated (Max)
0.315" (8.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
100V
Applications
General Purpose
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
185822J100RAA-FCornell Dubilier Knowles0185822J100RAA-F-ND0,51811 €Similar
Obsolete
This product is no longer manufactured. View Substitutes