Similar
Similar

ECQ-B1682JF | |
|---|---|
DigiKey Part Number | P4795-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-B1682JF |
Description | CAP FILM 6800PF 5% 100VDC RADIAL |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 100V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-B1682JF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.118" W (7.20mm x 3.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.295" (7.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 168682J100A-F | Cornell Dubilier Knowles | 0 | 168682J100A-F-ND | 0,62008 € | Similar |
| B32529C1682J000 | TDK | 9.056 | 495-1137-ND | 0,25000 € | Similar |



