0.047 µF Film Capacitor 100V Polyester Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-B1473JF

DigiKey Part Number
P4652-ND
Manufacturer
Manufacturer Product Number
ECQ-B1473JF
Description
CAP FILM 0.047UF 5% 100VDC RAD
Customer Reference
Detailed Description
0.047 µF Film Capacitor 100V Polyester Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-B1473JF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.295" L x 0.256" W (7.50mm x 6.50mm)
Part Status
Obsolete
Height - Seated (Max)
0.504" (12.80mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
100V
Applications
General Purpose
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.