
ECQ-B1183JF | |
|---|---|
DigiKey Part Number | P4647-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-B1183JF |
Description | CAP FILM 0.018UF 5% 100VDC RAD |
Customer Reference | |
Detailed Description | 0.018 µF Film Capacitor 100V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-B1183JF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
Dielectric Material | Base Product Number |

