
ECQ-B1101JF | |
|---|---|
DigiKey Part Number | P4773-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-B1101JF |
Description | CAP FILM 100PF 5% 100VDC RADIAL |
Customer Reference | |
Detailed Description | 100 pF Film Capacitor 100V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-B1101JF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.118" W (7.20mm x 3.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.276" (7.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
Dielectric Material | Base Product Number |

