
ECP-U1E684KB5 | |
|---|---|
DigiKey Part Number | PCF1546TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECP-U1E684KB5 |
Description | CAP FILM 0.68UF 10% 25VDC 1206 |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 25V Acrylic, Metallized 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECP-U1E684KB5 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Part Status Obsolete | Height - Seated (Max) 0.055" (1.40mm) |
Capacitance | Termination Solder Pads |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - DC 25V | Base Product Number |
Dielectric Material |

