ECO-S2WP221EA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,69457 €
Datasheet

Direct


Nichicon
In Stock: 165
Unit Price: 6,07000 €
Datasheet

Upgrade


Nichicon
In Stock: 239
Unit Price: 6,69000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,30789 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,31933 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,10186 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 653
Unit Price: 7,17000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 6,94000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,76067 €
Datasheet

Similar


TDK
In Stock: 1.350
Unit Price: 10,88000 €
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 8,30000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.080
Unit Price: 6,58000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 97
Unit Price: 13,73000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.071
Unit Price: 6,98000 €
Datasheet
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 754mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S2WP221EA

DigiKey Part Number
P7435-ND
Manufacturer
Manufacturer Product Number
ECO-S2WP221EA
Description
CAP ALUM 220UF 20% 450V SNAP TH
Customer Reference
Detailed Description
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 754mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S2WP221EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
754mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.55 A @ 120 Hz
Ripple Current @ High Frequency
2.17 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.181" (30.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes