Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ECO-S2WP221CX | |
|---|---|
DigiKey Part Number | P7434-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S2WP221CX |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 754mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S2WP221CX Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.55 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.17 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.772" (45.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 754mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450USC220MEFCSN25X40 | Rubycon | 200 | 1189-450USC220MEFCSN25X40-ND | 6,01000 € | Direct |
| 450USG220MEFCSN25X35 | Rubycon | 200 | 1189-450USG220MEFCSN25X35-ND | 6,39000 € | Direct |
| 450USK220MEFCSN25X30 | Rubycon | 96 | 1189-4307-ND | 6,43000 € | Direct |
| LLS2W221MELA | Nichicon | 178 | 493-2610-ND | 5,69000 € | Direct |
| SLPX221M450C7P3 | Cornell Dubilier Knowles | 1.071 | 338-1960-ND | 6,95000 € | Direct |














