ECO-S2WP121DA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 49
Unit Price: 4,89000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 5,18000 €
Datasheet

Similar


Chemi-Con
In Stock: 25
Unit Price: 5,83000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 4,94196 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,91143 €
Datasheet
120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.382Ohm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S2WP121DA

DigiKey Part Number
P7429-ND
Manufacturer
Manufacturer Product Number
ECO-S2WP121DA
Description
CAP ALUM 120UF 20% 450V SNAP TH
Customer Reference
Detailed Description
120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.382Ohm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S2WP121DA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.04 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.456 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
0.984" (25.00mm)
Voltage - Rated
450 V
Mounting Type
ESR (Equivalent Series Resistance)
1.382Ohm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
3000 Hrs @ 85°C
Base Product Number
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGU2W121MELBNichicon49493-2854-ND4,89000 €Upgrade
380LQ121M450H022Cornell Dubilier Knowles0338-3306-ND5,18000 €Similar
ESMQ451VSN121MP30SChemi-Con25565-2786-ND5,83000 €Similar
MAL215757121E3Vishay Beyschlag/Draloric/BC Components04353PHBK-ND4,94196 €Similar
SLPX121M450C3P3Cornell Dubilier Knowles0338-1958-ND1,91143 €Similar
Obsolete
This product is no longer manufactured. View Substitutes