Similar

ECO-S2HP680BA | |
|---|---|
DigiKey Part Number | P7444-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S2HP680BA |
Description | CAP ALUM 68UF 20% 500V SNAP TH |
Customer Reference | |
Detailed Description | 68 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.438Ohm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S2HP680BA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 780 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.09 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.378" (35.00mm) |
Voltage - Rated 500 V | Mounting Type |
ESR (Equivalent Series Resistance) 2.438Ohm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX680M500J012 | Cornell Dubilier Knowles | 111 | 338-1969-ND | 15,65000 € | Similar |


