ECO-S2HP470BA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 1.745
Unit Price: 4,73000 €
Datasheet
47 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3.527Ohm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S2HP470BA

DigiKey Part Number
P7442-ND
Manufacturer
Manufacturer Product Number
ECO-S2HP470BA
Description
CAP ALUM 47UF 20% 500V SNAP TH
Customer Reference
Detailed Description
47 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3.527Ohm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S2HP470BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
630 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
882 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
0.984" (25.00mm)
Voltage - Rated
500 V
Mounting Type
ESR (Equivalent Series Resistance)
3.527Ohm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
3000 Hrs @ 85°C
Base Product Number
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43501A6476M000TDK1.745495-6232-ND4,73000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes