Direct
Direct

ECO-S2HP331EA | |
|---|---|
DigiKey Part Number | P7459-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S2HP331EA |
Description | CAP ALUM 330UF 20% 500V SNAP TH |
Customer Reference | |
Detailed Description | 330 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 502mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S2HP331EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.99 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.786 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.772" (45.00mm) |
Voltage - Rated 500 V | Mounting Type |
ESR (Equivalent Series Resistance) 502mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX331M500A452 | Cornell Dubilier Knowles | 0 | 338-1979-ND | 12,95775 € | Direct |
| 500USK330MEFCSN35X30 | Rubycon | 50 | 1189-4314-ND | 12,15000 € | Direct |



