
ECO-S2HP121BA | |
|---|---|
DigiKey Part Number | P7450-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S2HP121BA |
Description | CAP ALUM 120UF 20% 500V SNAP TH |
Customer Reference | |
Detailed Description | 120 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.382Ohm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S2HP121BA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.13 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.582 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.969" (50.00mm) |
Voltage - Rated 500 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.382Ohm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -25°C ~ 85°C |

