Direct
Direct
Direct
Similar

ECO-S2GP470BA | |
|---|---|
DigiKey Part Number | P7414-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S2GP470BA |
Description | CAP ALUM 47UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3.527Ohm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S2GP470BA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 470 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 660 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 3.527Ohm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 500MXG47MEFCSN22X25 | Rubycon | 0 | 1189-500MXG47MEFCSN22X25-ND | 1,95450 € | Direct |
| 500VXG47MEFC22X25 | Rubycon | 0 | 500VXG47MEFC22X25-ND | 1,49645 € | Direct |
| 500VXG47MEFCSN22X25 | Rubycon | 741 | 1189-2015-ND | 3,86000 € | Direct |
| 400SXC47MEFC22X25 | Rubycon | 0 | 400SXC47MEFC22X25-ND | 4,53110 € | Similar |





