ECO-S2GP391EX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 8,79000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 4,71321 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 3,35070 €
Datasheet

Upgrade


Nichicon
In Stock: 7.570
Unit Price: 7,89000 €
Datasheet

Upgrade


Nichicon
In Stock: 131
Unit Price: 8,55000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 4,25790 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 210
Unit Price: 8,77000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 4,48423 €
Datasheet

Similar


Chemi-Con
In Stock: 390
Unit Price: 6,42000 €
Datasheet
390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 468mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S2GP391EX

DigiKey Part Number
P7417-ND
Manufacturer
Manufacturer Product Number
ECO-S2GP391EX
Description
CAP ALUM 390UF 20% 400V SNAP TH
Customer Reference
Detailed Description
390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 468mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S2GP391EX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
468mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.13 A @ 120 Hz
Ripple Current @ High Frequency
2.982 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.378" (35.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes