Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

ECO-S2GP151DA | |
|---|---|
DigiKey Part Number | P6145-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S2GP151DA |
Description | CAP ALUM 150UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.105Ohm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S2GP151DA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.16 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.624 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.105Ohm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43501B9157M000 | TDK | 783 | 495-4248-ND | 5,71000 € | Direct |
| LGU2G151MELB | Nichicon | 1.092 | 493-2792-ND | 4,34000 € | Upgrade |
| LGUW6151MELB | Nichicon | 120 | 493-2825-ND | 4,75000 € | Upgrade |
| LGW2W151MELB25 | Nichicon | 186 | 493-8565-ND | 5,49000 € | Upgrade |
| LLS2W151MELB | Nichicon | 190 | 493-2606-ND | 4,58000 € | Upgrade |








