ECO-S2GP121CX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 190
Unit Price: 3,31000 €
Datasheet

Upgrade


Nichicon
In Stock: 4.131
Unit Price: 3,52000 €
Datasheet

Upgrade


Nichicon
In Stock: 74
Unit Price: 4,73000 €
Datasheet
120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.382Ohm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S2GP121CX

DigiKey Part Number
P7415-ND
Manufacturer
Manufacturer Product Number
ECO-S2GP121CX
Description
CAP ALUM 120UF 20% 400V SNAP TH
Customer Reference
Detailed Description
120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.382Ohm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S2GP121CX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.02 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.428 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
0.984" (25.00mm)
Voltage - Rated
400 V
Mounting Type
ESR (Equivalent Series Resistance)
1.382Ohm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
3000 Hrs @ 85°C
Base Product Number
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400USG120MEFCSN22X25Rubycon1901189-3837-ND3,31000 €Direct
LGU2G121MELANichicon4.131LGU2G121MELA-ND3,52000 €Upgrade
LGW2G121MELA25Nichicon74493-8546-ND4,73000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes