ECO-S2GP121CA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 123
Unit Price: 3,24000 €
Datasheet

Upgrade


Nichicon
In Stock: 722
Unit Price: 4,56000 €
Datasheet

Upgrade


Nichicon
In Stock: 281
Unit Price: 4,30000 €
Datasheet

Upgrade


Nichicon
In Stock: 334
Unit Price: 4,87000 €
Datasheet

Upgrade


Nichicon
In Stock: 488
Unit Price: 3,50000 €
Datasheet
120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.382Ohm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S2GP121CA

DigiKey Part Number
P6143-ND
Manufacturer
Manufacturer Product Number
ECO-S2GP121CA
Description
CAP ALUM 120UF 20% 400V SNAP TH
Customer Reference
Detailed Description
120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.382Ohm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.02 A @ 120 Hz
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.181" (30.00mm)
Voltage - Rated
400 V
Mounting Type
ESR (Equivalent Series Resistance)
1.382Ohm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
3000 Hrs @ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LLS2G121MELANichicon123493-2570-ND3,24000 €Direct
LGU2W121MELANichicon722493-2853-ND4,56000 €Upgrade
LGUW6121MELANichicon281493-2821-ND4,30000 €Upgrade
LGW2W121MELA30Nichicon334493-8562-ND4,87000 €Upgrade
LLS2W121MELANichicon488493-2602-ND3,50000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes